1N6104A vs JANS1N6104A feature comparison

1N6104A Voltage Multipliers Inc

Buy Now Datasheet

JANS1N6104A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VOLTAGE MULTIPLIERS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6.2 V 6.2 V
Surface Mount NO NO
Base Number Matches 1 2
Rohs Code No
Package Description HERMETIC SEALED, GLASS, E, 2 PIN
Factory Lead Time 32 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 7.79 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 2 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6104A with alternatives

Compare JANS1N6104A with alternatives