1N6101 vs SG6101J feature comparison

1N6101 Sensitron Semiconductors

Buy Now Datasheet

SG6101J Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Package Description HERMETIC SEALED, CERAMIC PACKAGE-16 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SEPARATE, 8 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDIP-T16 R-CDIP-T16
JESD-609 Code e0
Number of Elements 1 8
Number of Phases 1
Number of Terminals 16 16
Output Current-Max 0.3 A 0.3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Dissipation-Max 0.6 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.01 µs 0.005 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Forward Voltage-Max (VF) 1.4 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 40 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N6101 with alternatives

Compare SG6101J with alternatives