1N6101
vs
SDM160S1F-7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
DIODES INC
Package Description
HERMETIC SEALED, CERAMIC PACKAGE-16
Pin Count
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDIP-T16
R-PDSO-F2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
16
2
Output Current-Max
0.3 A
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.01 µs
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Date Of Intro
2016-08-11
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
30
Compare 1N6101 with alternatives
Compare SDM160S1F-7 with alternatives