1N6081E3 vs JANTX1N6081 feature comparison

1N6081E3 Microsemi Corporation

Buy Now Datasheet

JANTX1N6081 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Package Description HERMETIC SEALED, GLASS, G, 2 PIN HERMETIC SEALED, G4, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Application ULTRA FAST RECOVERY POWER SUPER FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 0.97 V
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 175 A 175 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 12 A 2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pin Count 2
Factory Lead Time 16 Weeks
Qualification Status Qualified
Reference Standard MIL-19500/503
Rep Pk Reverse Voltage-Max 150 V

Compare 1N6081E3 with alternatives

Compare JANTX1N6081 with alternatives