1N6073HR vs FF05 feature comparison

1N6073HR Digitron Semiconductors

Buy Now Datasheet

FF05 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.04 V 1.2 V
JESD-30 Code O-XALF-W2 E-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 0.85 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description HERMETIC SEALED, G5, 2 PIN
Pin Count 2
Qualification Status Not Qualified

Compare 1N6073HR with alternatives

Compare FF05 with alternatives