1N6073 vs JANTX1N6073 feature comparison

1N6073 Digitron Semiconductors

Buy Now Datasheet

JANTX1N6073 Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST RECOVERY SUPER FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.04 V 1.2 V
JESD-30 Code O-XALF-W2 E-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 0.85 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 5
Qualification Status Qualified
Reference Standard MIL-S-19500
Reverse Test Voltage 50 V

Compare 1N6073 with alternatives

Compare JANTX1N6073 with alternatives