1N6068A vs 1N6068A feature comparison

1N6068A Semitronics Corp

Buy Now Datasheet

1N6068A ST-Semiconductors Of Indiana Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP ST-SEMICONDUCTORS OF INDIANA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 170 V 170 V
Clamping Voltage-Max 245 V 245 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 145 V 145 V
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)