1N6059 vs 1N6059A feature comparison

1N6059 New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N6059A ST-Semiconductors Of Indiana Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC ST-SEMICONDUCTORS OF INDIANA INC
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 61.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 55 V 58 V
Technology AVALANCHE
Base Number Matches 14 16
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 68 V
Clamping Voltage-Max 92 V
JESD-609 Code e0
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)