1N6058
vs
1N6058
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
METAL PACKAGE-2
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
21 Weeks
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +175C
Candidate List Date
2020-06-25
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Breakdown Voltage-Max
68.2 V
68.2 V
Breakdown Voltage-Min
55.8 V
55.8 V
Breakdown Voltage-Nom
62 V
62 V
Case Connection
ISOLATED
CATHODE
Clamping Voltage-Max
89 V
89 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
DO-13
JESD-30 Code
O-MALF-W2
O-MALF-W2
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
48 V
48 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
6
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
SVHC Over MCV
7439-92-1
EFUP
50
Compare 1N6058 with alternatives
Compare 1N6058 with alternatives