1N6058 vs 1.5KE62CA feature comparison

1N6058 Microchip Technology Inc

Buy Now Datasheet

1.5KE62CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 68.2 V 65.1 V
Breakdown Voltage-Min 55.8 V 58.9 V
Breakdown Voltage-Nom 62 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-201AD
JESD-30 Code O-MALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 48 V 53 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 6
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1

Compare 1N6058 with alternatives

Compare 1.5KE62CA with alternatives