1N6052A vs 1N6052A feature comparison

1N6052A Semicon Components Inc

Buy Now Datasheet

1N6052A Crydom Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC CRYDOM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 36 V 36 V
Clamping Voltage-Max 49.9 V 49.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-13
JESD-30 Code O-XALF-W2 O-MALF-W2
JESD-609 Code e0
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 3

Compare 1N6052A with alternatives

Compare 1N6052A with alternatives