1N6047A vs JANTXV1N6047ATR feature comparison

1N6047A Crydom Inc

Buy Now Datasheet

JANTXV1N6047ATR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 30.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Breakdown Voltage-Max 23.1 V
Breakdown Voltage-Min 20.9 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology AVALANCHE
Terminal Finish TIN LEAD

Compare 1N6047A with alternatives

Compare JANTXV1N6047ATR with alternatives