1N6046A vs JANTXV1N6046A feature comparison

1N6046A Silicon Transistor Corporation

Buy Now Datasheet

JANTXV1N6046A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 21 V 21 V
Breakdown Voltage-Min 19 V 19 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Rohs Code No
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Case Connection ISOLATED
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N6046A with alternatives

Compare JANTXV1N6046A with alternatives