1N6045ATR vs JANTXV1N6045ATR feature comparison

1N6045ATR Microsemi Corporation

Buy Now Datasheet

JANTXV1N6045ATR Microsemi Corporation

Buy Now Datasheet
No No
No No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-13 DO-13
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN O-MALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
18.9 V 18.9 V
17.1 V 17.1 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-202AA DO-202AA
O-MALF-W2 O-MALF-W2
e0 e0
1500 W 1500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
METAL METAL
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
15 V 15 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1
MIL-19500

Compare 1N6045ATR with alternatives

Compare JANTXV1N6045ATR with alternatives