1N6030B
vs
Z4KE180A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1700 Ω
1300 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
6000 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
180 V
180 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
198 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
5 mA
Base Number Matches
5
4
ECCN Code
EAR99
HTS Code
8541.10.00.50