1N6023B vs MSP1PMT4134 feature comparison

1N6023B Bkc Semiconductors Inc

Buy Now Datasheet

MSP1PMT4134 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 300 Ω
JEDEC-95 Code DO-35 DO-216AA
JESD-30 Code O-LALF-W2 S-PSSO-G1
JESD-609 Code e0 e3
Knee Impedance-Max 2300 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Reverse Current-Max 0.1 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL SINGLE
Voltage Temp Coeff-Max 90.09 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 0.25 mA
Base Number Matches 13 1
Pbfree Code Yes
Part Package Code DO-216
Package Description S-PSSO-G1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -55 °C

Compare MSP1PMT4134 with alternatives