1N6012B-T vs 1N6012B-1E3TR feature comparison

1N6012B-T Micro Commercial Components

Buy Now Datasheet

1N6012B-1E3TR Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Transferred
MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
e0 e3
240
TIN LEAD MATTE TIN
30
1 1
Yes
DO-35
O-LALF-W2
2
ISOLATED
SINGLE
SILICON
ZENER DIODE
DO-204AH
O-LALF-W2
1
2
175 °C
-65 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
0.48 W
Not Qualified
33 V
NO
ZENER
WIRE
AXIAL
5%
5 mA

Compare 1N6012B-T with alternatives

Compare 1N6012B-1E3TR with alternatives