1N6007CURTR vs MSPMLL6007CURTR feature comparison

1N6007CURTR Microsemi Corporation

Buy Now Datasheet

MSPMLL6007CURTR Microsemi Corporation

Buy Now Datasheet
No
No No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AA DO-213AA
HERMETIC SEALED, GLASS, MLL34, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH; 2000 METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e0 e0
1 1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
20 V 20 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
2% 2%
5 mA 5 mA
1 1

Compare 1N6007CURTR with alternatives

Compare MSPMLL6007CURTR with alternatives