1N5998A vs MMSZ5240B feature comparison

1N5998A Micro Commercial Components

Buy Now Datasheet

MMSZ5240B Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-35 SOD-123
Package Description DO-35, 2 PIN SOD-123, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 10 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Voltage Tol-Max 10% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 13 32
Dynamic Impedance-Max 17 Ω
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 3 µA
Reverse Test Voltage 8 V

Compare 1N5998A with alternatives