1N5997BRA2 vs TCZL7V5C feature comparison

1N5997BRA2 SynSemi Inc

Buy Now Datasheet

TCZL7V5C Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SYNSEMI INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω 14 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Diode Element Material SILICON
JESD-609 Code e3
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN

Compare 1N5997BRA2 with alternatives

Compare TCZL7V5C with alternatives