1N5993CTA2 vs BZX55B5V1AR2 feature comparison

1N5993CTA2 Motorola Mobility LLC

Buy Now Datasheet

BZX55B5V1AR2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 2050 Ω 550 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 2 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Voltage Temp Coeff-Max 2.55 mV/°C

Compare 1N5993CTA2 with alternatives

Compare BZX55B5V1AR2 with alternatives