1N5993BRA2 vs BZX55C5V1C-35B feature comparison

1N5993BRA2 SynSemi Inc

Buy Now Datasheet

BZX55C5V1C-35B PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SYNSEMI INC PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 50 Ω 35 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
Diode Element Material SILICON
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5993BRA2 with alternatives

Compare BZX55C5V1C-35B with alternatives