1N5992A vs 1N5992BE3 feature comparison

1N5992A New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N5992BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 4.7 V 4.7 V
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 10% 5%
Working Test Current 106 mA 5 mA
Base Number Matches 13 1
Pbfree Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5992BE3 with alternatives