1N5992A vs 1N5992B-TP feature comparison

1N5992A New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N5992B-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.7 V 4.7 V
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 10% 5%
Working Test Current 106 mA 5 mA
Base Number Matches 13 1
Pbfree Code Yes
Part Package Code DO-35
Package Description O-XALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 70 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Knee Impedance-Max 2200 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 0.003 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N5992B-TP with alternatives