1N5985B-AP vs 1N5985A feature comparison

1N5985B-AP Micro Commercial Components

Buy Now Datasheet

1N5985A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-35
Package Description O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 10%
Working Test Current 5 mA 208 mA
Base Number Matches 1 10
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N5985B-AP with alternatives