1N5985B vs 1N5985AE3 feature comparison

1N5985B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5985AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICROSEMI CORP
Part Package Code DO-204 DO-35
Package Description HERMETIC SEALED, GLASS, DO-204AH, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 110 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 5 mA 5 mA
Base Number Matches 12 2
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 1N5985B with alternatives

Compare 1N5985AE3 with alternatives