1N5985B vs 1N5985A feature comparison

1N5985B Fairchild Semiconductor Corporation

Buy Now Datasheet

1N5985A Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DO-35
Package Description GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 110 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 115 V 2.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Knee Impedance-Max 2000 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 100 µA

Compare 1N5985B with alternatives

Compare 1N5985A with alternatives