1N5985A vs 1N5985B feature comparison

1N5985A Motorola Mobility LLC

Buy Now Datasheet

1N5985B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 110 Ω 100 Ω
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 2000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 12
Part Package Code DO-204
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Peak Reflow Temperature (Cel) 250

Compare 1N5985A with alternatives

Compare 1N5985B with alternatives