1N5956B3P-AP vs SMAJ5956B-TP feature comparison

1N5956B3P-AP Micro Commercial Components

Buy Now Datasheet

SMAJ5956B-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1200 Ω 1200 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.5 W
Reference Voltage-Nom 200 V 200 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tol-Max 5% 5%
Working Test Current 1.9 mA 1.9 mA
Base Number Matches 1 1
Samacsys Manufacturer MCC
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Knee Impedance-Max 8000 Ω
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 0.0005 µA
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5956B3P-AP with alternatives

Compare SMAJ5956B-TP with alternatives