1N5955BP-BP vs MV1N5955BGTR feature comparison

1N5955BP-BP Micro Commercial Components

Buy Now Datasheet

MV1N5955BGTR Microsemi Corporation

Buy Now Datasheet
Yes No
Yes No
Active Transferred
MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
DO-41 DO-41
O-PALF-W2 O-LALF-W2
2 2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
900 Ω
DO-41 DO-204AL
O-PALF-W2 O-LALF-W2
e3 e0
1
1 1
2 2
150 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY GLASS
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1.5 W
Not Qualified Not Qualified
180 V 180 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
10
5% 5%
2.1 mA 2.1 mA
1 1
MIL-19500

Compare 1N5955BP-BP with alternatives

Compare MV1N5955BGTR with alternatives