1N5955B
vs
1N3819
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
900 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
O-MBCY-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
CYLINDRICAL
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
180 V
180 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
BOTTOM
Voltage Tol-Max
5%
20%
Working Test Current
0.0021 mA
2.1 mA
Base Number Matches
1
3
Rohs Code
No
Package Description
O-MBCY-W2
JESD-609 Code
e0
Knee Impedance-Max
7000 Ω
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
171 mV/°C
Compare 1N5955B with alternatives
Compare 1N3819 with alternatives