1N5953BG
vs
1N3817
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description
LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
O-MBCY-W2
Pin Count
2
Manufacturer Package Code
59-10
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
600 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-MBCY-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
CYLINDRICAL
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
150 V
150 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
BOTTOM
Voltage Tol-Max
5%
20%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
3
Rohs Code
No
Knee Impedance-Max
6000 Ω
Voltage Temp Coeff-Max
142.5 mV/°C
Compare 1N5953BG with alternatives
Compare 1N3817 with alternatives