1N5952B
vs
MSP1N5952BGTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
450 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
130 V
130 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
2.9 mA
2.9 mA
Base Number Matches
25
1
Pbfree Code
No
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare MSP1N5952BGTR with alternatives