1N5952B vs MQ1N5952BGTR feature comparison

1N5952B Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

MQ1N5952BGTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICROSEMI CORP
Reach Compliance Code compliant compliant
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 25 1
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 130 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.9 mA

Compare MQ1N5952BGTR with alternatives