1N5952B vs 1N5952BGTR feature comparison

1N5952B Freescale Semiconductor

Buy Now Datasheet

1N5952BGTR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 130 V 130 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 25 1
Pbfree Code No
Part Package Code DO-41
Package Description HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5952BGTR with alternatives