1N5951B vs 1N987 feature comparison

1N5951B Digitron Semiconductors

Buy Now Datasheet

1N987 Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DIGITRON SEMICONDUCTORS JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 380 Ω 900 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Knee Impedance-Max 4500 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 0.5 W
Reference Voltage-Nom 120 V 120 V
Reverse Current-Max 1 µA
Reverse Test Voltage 91.2 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 3.1 mA 1 mA
Base Number Matches 25 9

Compare 1N5951B with alternatives