1N5947B3P-TP
vs
1N5947B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
JGD SEMICONDUCTORS CO LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
160 Ω
160 Ω
JESD-609 Code
e3
Knee Impedance-Max
2500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1.5 W
Reference Voltage-Nom
82 V
82 V
Reverse Current-Max
0.001 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
4.6 mA
4.6 mA
Base Number Matches
2
1
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5947B3P-TP with alternatives
Compare 1N5947B with alternatives