1N5942BTA
vs
1N5942BTR-RPCU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Knee Impedance-Max
1100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
Working Test Current
7.3 mA
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Additional Feature
INDUSTRY STANDARD
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N5942BTA with alternatives
Compare 1N5942BTR-RPCU with alternatives