1N5942B vs 1N5281BUR-1TR feature comparison

1N5942B onsemi

Buy Now Datasheet

1N5281BUR-1TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code DO-41 DO-213AA
Package Description PLASTIC, CASE 59-10, 2 PIN HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω 2500 Ω
JEDEC-95 Code DO-41 DO-213AA
JESD-30 Code O-PALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 200 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 7.3 mA 0.65 mA
Base Number Matches 7 6
Additional Feature TR, 7 INCH; 2000
Moisture Sensitivity Level 1

Compare 1N5942B with alternatives

Compare 1N5281BUR-1TR with alternatives