1N5941B vs 1N5941BRR1 feature comparison

1N5941B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

1N5941BRR1 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 67 Ω 67 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Reference Standard MIL-STD-202
Reference Voltage-Nom 47 V 47 V
Reverse Current-Max 1 µA
Reverse Test Voltage 35.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8 mA 8 mA
Base Number Matches 28 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-10
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare 1N5941BRR1 with alternatives