1N5938BRR2 vs 1N5938BPE3 feature comparison

1N5938BRR2 onsemi

Buy Now Datasheet

1N5938BPE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICROSEMI CORP
Part Package Code DO-41
Package Description PLASTIC, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 38 Ω 38 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.19 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 10.4 mA 10.4 mA
Base Number Matches 1 1
Pbfree Code Yes
Knee Impedance-Max 850 Ω
Moisture Sensitivity Level 1
Reference Standard MIL-STD-750
Reverse Current-Max 1 µA
Reverse Test Voltage 27.4 V

Compare 1N5938BRR2 with alternatives

Compare 1N5938BPE3 with alternatives