1N5938A
vs
1N3829
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
38 Ω
|
1.5 Ω
|
JEDEC-95 Code |
DO-41
|
DO-13
|
JESD-30 Code |
O-XALF-W2
|
O-MALF-W2
|
JESD-609 Code |
e0
|
e0
|
Knee Impedance-Max |
850 Ω
|
500 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1 W
|
Reference Voltage-Nom |
36 V
|
6.8 V
|
Reverse Current-Max |
1 µA
|
10 µA
|
Reverse Test Voltage |
27.4 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
10.4 mA
|
37 mA
|
Base Number Matches |
18
|
5
|
Package Description |
|
O-MALF-W2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 1N5938A with alternatives
Compare 1N3829 with alternatives