1N5937B3P-TP
vs
1N5257B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SENSITRON SEMICONDUCTOR
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
33 Ω
58 Ω
JESD-609 Code
e3
Knee Impedance-Max
800 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
0.5 W
Reference Voltage-Nom
33 V
33 V
Reverse Current-Max
0.001 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
11.4 mA
3.8 mA
Base Number Matches
1
77
Pbfree Code
No
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5937B3P-TP with alternatives
Compare 1N5257B with alternatives