1N5932B_R2_00001 vs 1N5932B-T feature comparison

1N5932B_R2_00001 PanJit Semiconductor

Buy Now Datasheet

1N5932B-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5%
Working Test Current 18.7 mA
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N5932B_R2_00001 with alternatives

Compare 1N5932B-T with alternatives