1N5931B vs BZX85/C18 feature comparison

1N5931B EIC Semiconductor Inc

Buy Now Datasheet

BZX85/C18 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD CRIMSON SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 12 Ω 20 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.3 W
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20.8 mA 15 mA
Base Number Matches 29 3
Package Description O-LALF-W2
Knee Impedance-Max 500 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Voltage Temp Coeff-Max 16.2 mV/°C

Compare 1N5931B with alternatives

Compare BZX85/C18 with alternatives