1N5931B
vs
1N5355B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
12 Ω
2.5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
650 Ω
75 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
18 V
18 V
Reverse Current-Max
1 µA
0.5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
20.8 mA
65 mA
Base Number Matches
3
3
Pin Count
2
Manufacturer Package Code
CASE 17-02
Compare 1N5931B with alternatives
Compare 1N5355B with alternatives