1N5931B vs BZX85C18GP feature comparison

1N5931B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

BZX85C18GP

Part not found

Search for BZX85C18GP
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 12 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 18 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 20.8 mA
Base Number Matches 1

Compare 1N5931B with alternatives