1N5927BRLG
vs
1N5927B-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ONSEMI
FRONTIER ELECTRONICS CO LTD
Part Package Code
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description
LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
O-PALF-W2
Pin Count
2
Manufacturer Package Code
59-10
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
6.5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
31.2 mA
31.2 mA
Base Number Matches
1
1
Knee Impedance-Max
550 Ω
Reverse Current-Max
1 µA
Compare 1N5927BRLG with alternatives
Compare 1N5927B-B with alternatives