1N5927B
vs
BZX85C12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
6.5 Ω
9 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
175 °C
Power Dissipation-Max
1.5 W
1.3 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
5.39%
Working Test Current
31.2 mA
20 mA
Base Number Matches
1
11
Rohs Code
Yes
Samacsys Manufacturer
Taiwan Semiconductor
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reverse Current-Max
0.5 µA
Reverse Test Voltage
9.1 V
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
10.2 mV/°C
Compare 1N5927B with alternatives
Compare BZX85C12 with alternatives