1N5924 vs 1N5924BTR-RPCU feature comparison

1N5924 Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

1N5924BTR-RPCU Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20%
Working Test Current 41.2 mA
Base Number Matches 10 1
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Additional Feature INDUSTRY STANDARD
Diode Element Material SILICON
JESD-609 Code e0
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N5924BTR-RPCU with alternatives